Tente Swivel Castor Wheel, 70 kg Capacity, 80 mm Wheel, Polypropylene
- RS Stock No.:
- 292-407
- Mfr. Part No.:
- 3370 PVH 080/35 P62
- Manufacturer:
- Tente
Subtotal (1 unit)*
PHP1,033.52
(exc. VAT)
PHP1,157.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,033.52 |
*price indicative
- RS Stock No.:
- 292-407
- Mfr. Part No.:
- 3370 PVH 080/35 P62
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 70kg | |
| Brakes | No | |
| Overall Height | 108mm | |
| Wheel Width | 35mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Weight Class | 0.643 kg | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 70kg | ||
Brakes No | ||
Overall Height 108mm | ||
Wheel Width 35mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Weight Class 0.643 kg | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor features a housing made of pressed steel, bright zinc-plated, and blue passivated for increased durability. It includes a double ball bearing swivel head, a wheel axle secured with a nut, and a plate fitting for secure mounting.
Wheel centre made of polypropylene
Plain bearing
Related links
- Tente Swivel Castor Wheel Braked 80 mm Wheel, Polypropylene
- Tente Fixed Castor Wheel 80 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 100 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 80 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 125 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 80 mm Wheel, Synthetic
- Tente Swivel Castor Wheel 100 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 100 mm Wheel, Polypropylene
