Tente Fixed Castor Wheel, 80 kg Capacity, 100 mm Wheel, Polypropylene

Subtotal (1 unit)*

PHP802.74

(exc. VAT)

PHP899.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP802.74

*price indicative

RS Stock No.:
292-405
Mfr. Part No.:
3478 PJR 100/32 P62
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

100mm

Load Capacity

80kg

Brakes

No

Overall Height

128mm

Wheel Width

32mm

Rotation

Fixed

Wheel Material

Polypropylene

Standards/Approvals

EN 12532

Weight Class

0.488 kg

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Fixed Castor features a fork made of pressed steel, bright zinc-plated, and blue passivated for enhanced durability. It includes a wheel axle secured with a nut and a plate fitting for stable attachment.

Wheel centre made of polypropylene

Roller bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy