Tente Fixed Castor Wheel, 200 kg Capacity, 125 mm Wheel, Polypropylene
- RS Stock No.:
- 292-627
- Mfr. Part No.:
- 3478 PVH 125/37 P62
- Manufacturer:
- Tente
Subtotal (1 unit)*
PHP770.15
(exc. VAT)
PHP862.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP770.15 |
*price indicative
- RS Stock No.:
- 292-627
- Mfr. Part No.:
- 3478 PVH 125/37 P62
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 200kg | |
| Brakes | No | |
| Overall Height | 155mm | |
| Wheel Width | 37mm | |
| Rotation | Fixed | |
| Wheel Material | Polypropylene | |
| Weight Class | 0.809 kg | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 200kg | ||
Brakes No | ||
Overall Height 155mm | ||
Wheel Width 37mm | ||
Rotation Fixed | ||
Wheel Material Polypropylene | ||
Weight Class 0.809 kg | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Fixed Castor features a fork made of pressed steel, bright zinc-plated and blue passivated for durability. It includes a wheel axle with a nut and a plate fitting for secure installation.
Wheel centre made of polypropylene
Plain bearing
Related links
- Semikron Danfoss SKKT 92/12 E 106 A 150 mA 2.25 kA 1.65 V
- Semikron Danfoss SKKT 106B16 E 106 A 150 mA 2.25 kA 1.65 V
- Semikron Danfoss SKKT 106/16 E 106 A 150 mA 2.25 kA 1.65 V
- Semikron Danfoss SKKT 92B12 E 95 A 150 mA 2 kA 1.65 V
- Semikron Danfoss SKKT 57B12 E 50 A 150 mA 1.5 kA 1.65 V
- Semikron Danfoss SKKT 107B16 E 119 A 100 mA 2.25 kA 1.75 V
- Semikron Danfoss SKKH 106/12 E 106 A 150 mA 2.25 kA 1.65 V
- Semikron Danfoss SKKT 57B16 E 50 A 150 mA 1.5 kA 1.65 V
