Tente Swivel Castor Wheel Braked, 200 kg Capacity, 125 mm Wheel, Polyamide
- RS Stock No.:
- 292-384
- Mfr. Part No.:
- 3477 HUR 125/36 P62 NOIR
- Manufacturer:
- Tente
Subtotal (1 unit)*
PHP3,258.56
(exc. VAT)
PHP3,649.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,258.56 |
*price indicative
- RS Stock No.:
- 292-384
- Mfr. Part No.:
- 3477 HUR 125/36 P62 NOIR
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 200kg | |
| Brakes | Yes | |
| Overall Height | 155mm | |
| Wheel Width | 36mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Weight Class | 1.432 kg | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 200kg | ||
Brakes Yes | ||
Overall Height 155mm | ||
Wheel Width 36mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Weight Class 1.432 kg | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor with a total lock features a tail-end design and a housing made of pressed steel. It is bright zinc-plated and blue passivated for durability. The castor includes a double ball bearing swivel head, a nut-secured wheel axle, a dust guard, and a plate fitting for secure attachment.
Wheel centre made of polyamide
Roller bearing
Related links
- Tente Swivel Castor 125 mm Wheel, Polyamide
- Tente Fixed Castor 125 mm Wheel, Polyamide
- Tente Braked Swivel Castor 80 mm Wheel, Polyamide
- Tente Braked Swivel Castor 125 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 125 mm Wheel, Polyamide
- Tente Braked Swivel Castor 80 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 125 mm Wheel, Aluminium
