Tente Castor Wheel, 35 kg Capacity, 50 mm Wheel, Polypropylene

Subtotal (1 unit)*

PHP76.28

(exc. VAT)

PHP85.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 714 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP76.28

*price indicative

RS Stock No.:
292-304
Mfr. Part No.:
PJO 050/18-D8 LM21
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

50mm

Product Type

Castor Wheel

Load Capacity

35kg

Brakes

No

Overall Height

50mm

Wheel Width

18mm

Wheel Material

Polypropylene

Weight Class

0.021 kg

Standards/Approvals

EN12530

RoHS Status: Exempt

COO (Country of Origin):
IT
The Tente Wheel features a centre made of durable polypropylene, providing strength and stability. The tread is made of TENTEprene, a thermoplastic rubber that offers smooth movement, excellent grip, and non-marking properties in grey, making it suitable for use on sensitive surfaces without leaving marks.

Wheel diameter is 50 mm

Wheel width is 18 mm

Plain bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy