Tente Swivel Castor Wheel, 60 kg Capacity, 50 mm Wheel, Polypropylene
- RS Stock No.:
- 292-512
- Mfr. Part No.:
- 1970 PAO 050/18 P40
- Manufacturer:
- Tente
Subtotal (1 unit)*
PHP1,429.02
(exc. VAT)
PHP1,600.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,429.02 |
*price indicative
- RS Stock No.:
- 292-512
- Mfr. Part No.:
- 1970 PAO 050/18 P40
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 50mm | |
| Load Capacity | 60kg | |
| Brakes | No | |
| Overall Height | 69mm | |
| Wheel Width | 19mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Standards/Approvals | EN12530 | |
| Weight Class | 0.22 kg | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 50mm | ||
Load Capacity 60kg | ||
Brakes No | ||
Overall Height 69mm | ||
Wheel Width 19mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Standards/Approvals EN12530 | ||
Weight Class 0.22 kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor features a pressed steel housing, bright zinc-plated and blue passivated for enhanced corrosion resistance and durability. It is equipped with a double ball bearing swivel head for smooth and effortless rotation. The wheel axle is secured with a nut, and the castor includes a plate fitting for easy installation. This design ensures reliable performance and stability in a variety of applications.
Wheel centre made of polypropylene
Plain bearing
Related links
- Tente Swivel Castor Wheel 50 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 75 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 75 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 50 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 50 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 50 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 50 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 50 mm Wheel, Polypropylene
