RS PRO Swivel Castor Wheel Braked, 800 kg Capacity, 200 mm Wheel, Polyurethane
- RS Stock No.:
- 149-229
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP7,313.01
(exc. VAT)
PHP8,190.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 52 unit(s) shipping from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,313.01 |
*price indicative
- RS Stock No.:
- 149-229
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 800kg | |
| Brakes | Yes | |
| Overall Height | 251mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Zinc Chromium | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Standards/Approvals | RoHS | |
| Weight Class | Heavy Duty | |
| Mount Type | Single Bolt | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 800kg | ||
Brakes Yes | ||
Overall Height 251mm | ||
Frame Material Pressed Steel | ||
Frame Finish Zinc Chromium | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Standards/Approvals RoHS | ||
Weight Class Heavy Duty | ||
Mount Type Single Bolt | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Aluminium | ||
- COO (Country of Origin):
- IT
RS PRO Castor Wheel
This range of RS PRO castor wheels has a smooth-rolling function, allowing for easier movement of heavy, awkward objects. These castor wheels have been designed with functionality and were engineered to deliver exceptional quality and versatility.
These RS PRO Castor Wheels are coated with AVOLAN polyurethane 91 Shore A and have an aluminium centre. They are equipped with a hub on shielded ball bearings assembled with central spacer, ensuring reliable mobility. They are constructed from high thickness zinc chromium plated pressed steel, turning on double rim of balls fitted in temperate thrust bearings. Additionally, they are assembled with a self-locking nut and include a dust cover ring to protect the bearings from contaminants.
Features and Benefits
Applications
RS PRO Castor Wheels can be versatile components and utilised over various environments.
Furniture – Office chairs and tables/desks
Industrial Environments – Tool cabinets and workbenches
Healthcare – Hospital beds and medical equipment
Retail – Shopping trolleys
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Swivel Castor 200 mm Wheel, Polyurethane
- RS PRO Swivel Castor 200 mm Wheel, Nylon
- Tente Braked Swivel Castor 200 mm Wheel, Polyurethane
- Tente Swivel Castor 200 mm Wheel
- Tente Swivel Castor 200 mm Wheel, Polypropylene
- Tente Fixed Castor 200 mm Wheel, Polyurethane
- Tente Castor 200 mm Wheel
- Tente Castor 200 mm Wheel, Polyamide
