RS PRO Swivel Castor Wheel Braked, 300 kg Capacity, 200 mm Wheel, Polyurethane
- RS Stock No.:
- 631-172
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP3,346.94
(exc. VAT)
PHP3,748.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 02, 2026
- Plus 40 unit(s) shipping from November 09, 2026
- Plus 40 unit(s) shipping from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,346.94 |
*price indicative
- RS Stock No.:
- 631-172
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 300kg | |
| Brakes | Yes | |
| Overall Height | 235mm | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Weight Class | Medium Duty | |
| Standards/Approvals | RoHS | |
| Mount Type | Single Bolt | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 300kg | ||
Brakes Yes | ||
Overall Height 235mm | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Weight Class Medium Duty | ||
Standards/Approvals RoHS | ||
Mount Type Single Bolt | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- IT
The RS Pro Castor wheels with polyamide 6 wheel coated with injection desmopan polyurethane 97 Shore A hub on plain bore medium duty castor in zinc chromium plated pressed steel turning on double rim of balls assembled with self locking nut and dust cover ring on the balls.
Medium Duty
Brake
Industrial castor
Rotation Swivel
Fixing Plate
Polyurethane
Corrosion Resistant
Impact Resistant
Shock Absorbing
Related links
- RS PRO Swivel Castor Wheel 200 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 200 mm Wheel Polyurethane
- RS PRO Swivel Castor Wheel 200 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 200 mm Wheel, Polyamide 6
- RS PRO Swivel Castor Wheel 200 mm Wheel Polyamide 6
- RS PRO Fixed Castor Wheel 200 mm Wheel, Polyurethane
- RS PRO Swivel Castor 200 mm Wheel, Polyurethane
- RS PRO Fixed Castor Wheel 200 mm Wheel, Rubber
