Tente Fixed Castor, 100 kg Capacity, 125 mm Wheel
- RS Stock No.:
- 101-927
- Mfr. Part No.:
- 600991
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
PHP1,142.65
(exc. VAT)
PHP1,279.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,142.65 |
*price indicative
- RS Stock No.:
- 101-927
- Mfr. Part No.:
- 600991
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor | |
| Wheel Diameter | 125mm | |
| Load Capacity | 100kg | |
| Frame Material | Pressed Steel | |
| Overall Height | 155mm | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 37mm | |
| Rotation | Fixed | |
| Fixing Centres | 80/77 x 60 mm | |
| Standards/Approvals | EN 12532 | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor | ||
Wheel Diameter 125mm | ||
Load Capacity 100kg | ||
Frame Material Pressed Steel | ||
Overall Height 155mm | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 37mm | ||
Rotation Fixed | ||
Fixing Centres 80/77 x 60 mm | ||
Standards/Approvals EN 12532 | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- DE
The Tente fixed castor features pressed steel fork with a bright zinc plating and blue passivation. It includes a wheel axle with nut and a plate fitting. The wheel center is crafted from polypropylene, with a solid rubber tread.
Non-marking tread
Roller bearing for smooth operation
Related links
- Tente Fixed Castor Wheel 125 mm Wheel
- Tente Fixed Castor Wheel 125 mm Wheel, Rubber
- Tente Fixed Castor Wheel 125 mm Wheel, Solid Rubber
- Tente Fixed Castor Wheel 125 mm Wheel, Polypropylene
- Tente Swivel Castor 125 mm Wheel
- Tente Fixed Castor Wheel 125 mm Wheel
- Tente Fixed Castor Wheel 125 mm Wheel
- Tente Fixed Castor Wheel 125 mm Wheel, Aluminium
