Tente Swivel Castor, 70 kg Capacity, 200 mm Wheel
- RS Stock No.:
- 101-845
- Mfr. Part No.:
- 604538
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
PHP4,922.63
(exc. VAT)
PHP5,513.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,922.63 |
*price indicative
- RS Stock No.:
- 101-845
- Mfr. Part No.:
- 604538
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 200mm | |
| Product Type | Castor | |
| Load Capacity | 70kg | |
| Overall Height | 240mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Standards/Approvals | No | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Pressed Steel | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 200mm | ||
Product Type Castor | ||
Load Capacity 70kg | ||
Overall Height 240mm | ||
Frame Material Pressed Steel | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Standards/Approvals No | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Pressed Steel | ||
- COO (Country of Origin):
- DE
The Tente swivel castor is designed with a housing made of pressed steel, bright zinc plating, blue passivation. It features double ball bearing swivel head, wheel axle with nut, dust guard and plate fitting. The wheel center is crafted from pressed steel, with a pneumatic tyre tread.
Roller bearing for smooth operation
Rip profile
Related links
- Tente Swivel Castor Wheel 200 mm Wheel
- Tente Swivel Castor 200 mm Wheel
- Tente Swivel Castor 80 mm Wheel, Solid Rubber
- Tente Swivel Castor Wheel 100 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel Braked 200 mm Wheel
- Tente Swivel Castor Wheel 100 mm Wheel, Rubber
- Tente Swivel Castor Wheel 100 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Polypropylene
