Tente Swivel Castor, 800 kg Capacity, 125 mm Wheel
- RS Stock No.:
- 101-817
- Mfr. Part No.:
- 601239
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
PHP10,319.27
(exc. VAT)
PHP11,557.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,319.27 |
*price indicative
- RS Stock No.:
- 101-817
- Mfr. Part No.:
- 601239
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Castor | |
| Load Capacity | 800kg | |
| Overall Height | 200mm | |
| Frame Material | Steel | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Fixing Centres | 105 x 80/75 mm | |
| Standards/Approvals | RoHS, EN_12533 | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Precision Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Castor | ||
Load Capacity 800kg | ||
Overall Height 200mm | ||
Frame Material Steel | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Fixing Centres 105 x 80/75 mm | ||
Standards/Approvals RoHS, EN_12533 | ||
Hub Material Aluminium | ||
Hub Bearing Type Precision Ball Bearing | ||
- COO (Country of Origin):
- DE
The Tente swivel castor with a total lock and tail end design, featuring a reinforced, heavy pressed steel housing with bright zinc plating and blue passivation. It is equipped with sealed swivel double ball bearing, riveted king pin, dust ring with integrated grease nipple, wheel axle with nut and plate fitting. The wheel center is crafted from aluminium, with a polyurethane tread and precision ball bearing.
Reinforced and heat-treated ball covers
Very good abrasion resistance
Well operating behaviour, moving noise and corrosion resistance
Related links
- Tente Swivel Castor 200 mm Wheel
- Tente Swivel Castor 160 mm Wheel, Polyamide
- Tente Swivel Castor 200 mm Wheel, Polypropylene
- Tente Castor 125 mm Wheel
- Tente Braked Swivel Castor 200 mm Wheel, Polyurethane
- Tente Braked Swivel Castor 160 mm Wheel, Polyamide
- RS PRO Swivel Castor 200 mm Wheel, Nylon
- RS PRO Swivel Castor 200 mm Wheel, Polyurethane
