RND 30A Black Automotive Fuse, 32V
- RS Stock No.:
- 804-828
- Mfr. Part No.:
- RND 170-00231
- Manufacturer:
- RND
N
Subtotal (1 pack of 100 units)*
PHP15,432.15
(exc. VAT)
PHP17,284.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP15,432.15 | PHP154.322 |
*price indicative
- RS Stock No.:
- 804-828
- Mfr. Part No.:
- RND 170-00231
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Automotive Fuse | |
| Current Rating | 30A | |
| Voltage | 32V | |
| Colour | Black | |
| Body Material | Polyvinyl Chloride | |
| Length | 35.5mm | |
| Width | 22mm | |
| Series | RND 170 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Automotive Fuse | ||
Current Rating 30A | ||
Voltage 32V | ||
Colour Black | ||
Body Material Polyvinyl Chloride | ||
Length 35.5mm | ||
Width 22mm | ||
Series RND 170 | ||
- COO (Country of Origin):
- CN
The RND automotive fuse holder ensures reliable connectivity and protection for various electrical applications, optimally designed to house fuses securely while facilitating efficient electrical circuit management.
Constructed from Durable PVC for optimal longevity
Features copper Terminal material for superior conductivity
Rated for a current of 30 A to support diverse electrical needs
