Littelfuse 40A Automotive Fuse, 48V
- RS Stock No.:
- 522-965
- Mfr. Part No.:
- 157.5701.5401
- Manufacturer:
- Littelfuse
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 522-965
- Mfr. Part No.:
- 157.5701.5401
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Automotive Fuse | |
| Current Rating | 40A | |
| Voltage | 48V | |
| Standards/Approvals | RoHS | |
| Series | 157.5701 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Automotive Fuse | ||
Current Rating 40A | ||
Voltage 48V | ||
Standards/Approvals RoHS | ||
Series 157.5701 | ||
- COO (Country of Origin):
- MX
