Littelfuse 150A Automotive Fuse, 48V
- RS Stock No.:
- 522-969
- Mfr. Part No.:
- 157.5701.6151
- Manufacturer:
- Littelfuse
This image is representative of the product range
Subtotal (1 pack of 50 units)*
PHP55,334.68
(exc. VAT)
PHP61,974.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP55,334.68 | PHP1,106.694 |
*price indicative
- RS Stock No.:
- 522-969
- Mfr. Part No.:
- 157.5701.6151
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 150A | |
| Product Type | Automotive Fuse | |
| Voltage | 48V | |
| Standards/Approvals | RoHS | |
| Series | 157.5701 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 150A | ||
Product Type Automotive Fuse | ||
Voltage 48V | ||
Standards/Approvals RoHS | ||
Series 157.5701 | ||
- COO (Country of Origin):
- MX
