Eaton 90 °, Rotary Actuator 40 A

Subtotal (1 unit)*

PHP9,716.40

(exc. VAT)

PHP10,882.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,716.40

*price indicative

RS Stock No.:
273-6527
Mfr. Part No.:
199958 P1-40/V/SVB-SW
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Rear

Number of Poles

3

Terminal Type

Screw

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

40A

Maximum Operating Temperature

50°C

Actuator Type

Rotary

Contact Voltage

690V

Width

54mm

Standards/Approvals

EN/IEC

Hazardous Area Certification

No

Depth

90mm

Length

90mm

Mechanical Life

300000Cycles

COO (Country of Origin):
GB
The Eaton Main switch is a maintenance switch. This switch constructed with black rotary handle with black locking ring. It is lockable in the zero position or off position and supports M4 size screw connection with rear mounting method. This switch has door coupling rotary drive type actuator.

Able to interlock

1.6 Nm tightening torque

IP65 degree of protection

UKCA and CE compliances

300000 operations mechanical lifespan

50 operations per Hz operating frequency

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy