Eaton 90 °, Rotary Actuator 40 A
- RS Stock No.:
- 273-6529
- Mfr. Part No.:
- 199961 P1-40/V/SVB-SW/N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP10,759.08
(exc. VAT)
PHP12,050.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,759.08 |
*price indicative
- RS Stock No.:
- 273-6529
- Mfr. Part No.:
- 199961 P1-40/V/SVB-SW/N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Rear | |
| Terminal Type | Screw | |
| Number of Poles | 4 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 40A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Rotary | |
| Contact Voltage | 690V | |
| Width | 63mm | |
| Standards/Approvals | EN/IEC | |
| Hazardous Area Certification | No | |
| Length | 90mm | |
| Depth | 90mm | |
| Mechanical Life | 300000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Rear | ||
Terminal Type Screw | ||
Number of Poles 4 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 40A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Rotary | ||
Contact Voltage 690V | ||
Width 63mm | ||
Standards/Approvals EN/IEC | ||
Hazardous Area Certification No | ||
Length 90mm | ||
Depth 90mm | ||
Mechanical Life 300000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Main switch is a maintenance switch. This switch constructed with black rotary handle with black locking ring. It is lockable in the zero position or off position and supports M4 size screw connection with rear mounting method. This switch has door coupling rotary drive type actuator.
Able to interlock
1.6 Nm tightening torque
IP65 degree of protection
UKCA and CE compliances
300000 operations mechanical lifespan
50 operations per Hz operating frequency
Note
Eaton formerly known as Moeller
