Eaton 90 °, Rotary Actuator 63 A

Subtotal (1 unit)*

PHP30,178.76

(exc. VAT)

PHP33,800.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP30,178.76

*price indicative

RS Stock No.:
271-5928
Mfr. Part No.:
091433 T5B-7-8349/V/SVB-SW
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Mount Type

Rear

Number of Poles

13

Terminal Type

Screw

Angle of Throw

90 °

IP Rating

IP65

Contact Current

63A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Contact Voltage

690V

Actuator Type

Rotary

Depth

88mm

Length

237mm

Hazardous Area Certification

No

Standards/Approvals

VDE 0660, IEC/EN 60204, IEC/EN 60947, UL, UL 60947-4-1, CSA, CE, IEC/EN 60947-3

Width

88mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has black rotary handle and locking ring.

Maintenance switch

Part group reference T5B

STOP function

Degree of protection front IP65

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy