Schneider Electric 2 Position 45 ° 12 A
- RS Stock No.:
- 438-748
- Mfr. Part No.:
- K1B002AX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP3,128.47
(exc. VAT)
PHP3,503.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,128.47 |
*price indicative
- RS Stock No.:
- 438-748
- Mfr. Part No.:
- K1B002AX
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cam Switch | |
| Series | Harmony | |
| Electrical Phase | 1, 3 | |
| Mount Type | Front | |
| Number of Positions | 2 | |
| Number of Poles | 2 | |
| Terminal Type | Screw Clamp | |
| Angle of Throw | 45 ° | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 12A | |
| Maximum Operating Temperature | 55°C | |
| Contact Voltage | 690V | |
| Length | 65mm | |
| Width | 65mm | |
| Standards/Approvals | IEC 60947-5-1, CSA, IEC 60947-3, CENELEC EN 50013, UL | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cam Switch | ||
Series Harmony | ||
Electrical Phase 1, 3 | ||
Mount Type Front | ||
Number of Positions 2 | ||
Number of Poles 2 | ||
Terminal Type Screw Clamp | ||
Angle of Throw 45 ° | ||
Minimum Operating Temperature -25°C | ||
Contact Current 12A | ||
Maximum Operating Temperature 55°C | ||
Contact Voltage 690V | ||
Length 65mm | ||
Width 65mm | ||
Standards/Approvals IEC 60947-5-1, CSA, IEC 60947-3, CENELEC EN 50013, UL | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Harmony K cam switch body, designed for 2-pole switching with a 45° switching angle and 12A thermal current. It features a metal bezel, ensuring durability and reliability in electrical control applications.
Front mounting
Slow break operation
CSA and UL compliant
Related links
- Schneider Electric 2 Position 45 °, Black Handle Actuator 12 A
- Schneider Electric 2 Position 45 °, Knob Actuator 12 A
- Schneider Electric 2 Position 45 °, Handle Actuator
- Schneider Electric 2 Position 45 °, Handle Actuator 20 A
- Schneider Electric 2 Position 45 °, Knob Actuator 16 A
- Schneider Electric 2 Position 45 ° Handle Actuator 20 A
- Schneider Electric 4 Position 45 ° 12 A
- Schneider Electric 6 Position 45 ° 12 A
