Schneider Electric 2 Position 45 °, Handle Actuator
- RS Stock No.:
- 212-274
- Mfr. Part No.:
- K1B002ALH
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP2,528.14
(exc. VAT)
PHP2,831.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,528.14 |
*price indicative
- RS Stock No.:
- 212-274
- Mfr. Part No.:
- K1B002ALH
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cam Switch | |
| Series | Harmony K | |
| Electrical Phase | 3 | |
| Number of Positions | 2 | |
| Number of Poles | 2 | |
| Terminal Type | Screw Clamp | |
| Angle of Throw | 45 ° | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Handle | |
| Maximum Operating Temperature | 55°C | |
| Depth | 77mm | |
| Width | 45mm | |
| Length | 45mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-3, GB/T 14048.5, GB/T 14048.3, CSA, CENELEC EN 50013, CC, UL, IEC 60947-5-1 | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cam Switch | ||
Series Harmony K | ||
Electrical Phase 3 | ||
Number of Positions 2 | ||
Number of Poles 2 | ||
Terminal Type Screw Clamp | ||
Angle of Throw 45 ° | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Handle | ||
Maximum Operating Temperature 55°C | ||
Depth 77mm | ||
Width 45mm | ||
Length 45mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-3, GB/T 14048.5, GB/T 14048.3, CSA, CENELEC EN 50013, CC, UL, IEC 60947-5-1 | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Cam Switch features a 12A conventional free air thermal current. It is designed for front mounting with multifixing and includes a 45 x 45 mm front plate. The switch is operated by a black rotary handle with a length of 35 mm and does not have padlocking functionality. The legend is metallic, with a 0-1 black marking, and the switch includes an Off position. It is used for switching functions and does not feature a return mechanism.
IP40 rated
Mechanical durability is of 1000000 cycles
Related links
- Schneider Electric 2 Position 45 °, Handle Actuator 20 A
- Schneider Electric 7 Position 45 °, Handle Actuator 20 A
- Schneider Electric 2 Position 45 °, Black Handle Actuator 12 A
- Schneider Electric 2 Position 45 ° Handle Actuator 20 A
- Schneider Electric 4 Position 45 °, Handle Actuator 10 A
- Schneider Electric 4 Position 45 °, Handle Actuator 12 A
- Schneider Electric 2 Position 45 °, Knob Actuator 12 A
- Schneider Electric 2 Position 45 °, Knob Actuator 16 A
