Schneider Electric 30 °, Handle Actuator
- RS Stock No.:
- 429-261
- Mfr. Part No.:
- K1F013ULH
- Manufacturer:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 429-261
- Mfr. Part No.:
- K1F013ULH
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | K1F0 | |
| Product Type | Cam Switch | |
| Electrical Phase | 1, 3 | |
| Mount Type | Screw | |
| Number of Poles | 3 | |
| Terminal Type | Screw Clamp | |
| Angle of Throw | 30 ° | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Handle | |
| Maximum Operating Temperature | 55°C | |
| Length | 45mm | |
| Depth | 97mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, IEC 60947-3, CENELEC EN 50013, CSA, IEC 60947-5-1 | |
| Width | 45mm | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series K1F0 | ||
Product Type Cam Switch | ||
Electrical Phase 1, 3 | ||
Mount Type Screw | ||
Number of Poles 3 | ||
Terminal Type Screw Clamp | ||
Angle of Throw 30 ° | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Handle | ||
Maximum Operating Temperature 55°C | ||
Length 45mm | ||
Depth 97mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, IEC 60947-3, CENELEC EN 50013, CSA, IEC 60947-5-1 | ||
Width 45mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Harmony K1 complete cam switch has 3 poles. It also has a rating of 12A, a screw clamp mounting mode and a metallic color with black marking. This metal head complete cam switch is designed to meet most industrial and process control application thanks to a compact size, an easy integration with 16mm and 22mm diameter units and has several selection functions. It has a 90 degree between its switching positions.
RoHS compliant
Toxic heavy metal free
Mercury free
IP40 protection rated
Related links
- Schneider Electric 30 °, Handle Actuator
- Schneider Electric 3 Position 30 °, Handle Actuator 10 A
- Schneider Electric 2 Position 30 °, Handle Actuator 32 A
- Schneider Electric 3 Position 60 °, Handle Actuator
- Schneider Electric, Handle Actuator
- Schneider Electric 45 °, Handle Actuator
- Schneider Electric 2 Position 60 °, Handle Actuator
- Schneider Electric 2 Position 45 °, Handle Actuator
