Schneider Electric 3 Position 60 °, Rotary Actuator 5.6 A
- RS Stock No.:
- 354-463
- Mfr. Part No.:
- K1F013NZ4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP22,735.24
(exc. VAT)
PHP25,463.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,735.24 |
*price indicative
- RS Stock No.:
- 354-463
- Mfr. Part No.:
- K1F013NZ4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Number of Positions | 3 | |
| Mount Type | Screw | |
| Terminal Type | Screw Clamp | |
| Number of Poles | 2 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 5.6A | |
| Maximum Operating Temperature | 55°C | |
| Actuator Type | Rotary | |
| Depth | 73mm | |
| Standards/Approvals | CENELEC EN 50013, IEC 60947-3, IEC 60947-5-1, RoHS | |
| Hazardous Area Certification | No | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Number of Positions 3 | ||
Mount Type Screw | ||
Terminal Type Screw Clamp | ||
Number of Poles 2 | ||
Angle of Throw 60 ° | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 5.6A | ||
Maximum Operating Temperature 55°C | ||
Actuator Type Rotary | ||
Depth 73mm | ||
Standards/Approvals CENELEC EN 50013, IEC 60947-3, IEC 60947-5-1, RoHS | ||
Hazardous Area Certification No | ||
Width 55mm | ||
- COO (Country of Origin):
- CZ
The Schneider Electric 2-pole cam stepping switch with 60° step angle and 12A current rating. Designed for screw mounting, providing secure and stable installation. Ideal for precise control in industrial applications. Durable and reliable for long-term use.
Toxic heavy metal free
EU RoHS Directive
Mercury free
Related links
- Schneider Electric 3 Position 60 °, Rotary Actuator 5.6 A
- Schneider Electric 3 Position 60 °, Rotary Actuator 32 A
- Schneider Electric 3 Position 60 °, Rotary Actuator 10 A
- Schneider Electric 3 Position 60 °, Rotary Actuator 50 A
- Schneider Electric 5 Position 60 °, Rotary Actuator 5.6 A
- Schneider Electric 3 Position 60 °, Rotary Handle Actuator 150 A
- Schneider Electric 2 Position 60 °, Rotary Actuator 10 A
- Schneider Electric 2 Position 60 °, Rotary Actuator 32 A
