Schneider Electric 5 Position 60 °, Rotary Actuator 5.6 A
- RS Stock No.:
- 354-295
- Mfr. Part No.:
- K1K015NZ4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP23,425.28
(exc. VAT)
PHP26,236.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,425.28 |
*price indicative
- RS Stock No.:
- 354-295
- Mfr. Part No.:
- K1K015NZ4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Mount Type | Screw | |
| Number of Positions | 5 | |
| Terminal Type | Screw Clamp | |
| Number of Poles | 2 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP40 | |
| Contact Current | 5.6A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Actuator Type | Rotary | |
| Depth | 93mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-5-1, RoHS, IEC 60947-3, CENELEC EN 50013 | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Mount Type Screw | ||
Number of Positions 5 | ||
Terminal Type Screw Clamp | ||
Number of Poles 2 | ||
Angle of Throw 60 ° | ||
IP Rating IP40 | ||
Contact Current 5.6A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Actuator Type Rotary | ||
Depth 93mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-5-1, RoHS, IEC 60947-3, CENELEC EN 50013 | ||
Width 55mm | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Harmony K Cam Stepping Switch features a screw mounting design and is made from durable plastic. It has 2 poles and 5 steps with positions marked 0/1/2/3/4/5 for easy selection. The switch operates at 12A and includes a 60-degree rotation, a black handle, and a key-operated lock for secure control.
Toxic heavy metal free
EU RoHS Directive
Mercury free
Related links
- Schneider Electric 3 Position 60 °, Rotary Actuator 5.6 A
- Schneider Electric 5 Position 60 °, Handle Actuator 10 A
- Schneider Electric 3 Position 60 °, Rotary Actuator 32 A
- Schneider Electric 2 Position 60 °, Rotary Actuator 10 A
- Schneider Electric 2 Position 60 °, Rotary Actuator 32 A
- Schneider Electric 3 Position 60 °, Rotary Actuator 10 A
- Schneider Electric 3 Position 60 °, Rotary Actuator 50 A
- Schneider Electric 5 Position 45 °, Rotary Actuator 12 A
