Kern 10 g Calibration Weight, Class M1
- RS Stock No.:
- 920-524
- Mfr. Part No.:
- 347-04
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP803.25
(exc. VAT)
PHP899.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP803.25 |
*price indicative
- RS Stock No.:
- 920-524
- Mfr. Part No.:
- 347-04
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 10g | |
| Class | Class M1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 10g | ||
Class Class M1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight designed for precise measurements, featuring a stainless steel construction for durability and accuracy in weighing applications. It is Ideal for use in professional calibration environments.
OIML Class M1 certification ensures high measurement accuracy
Dimensions of 10x19 mm provide a Compact design for easy handling
Net weight of approximately 0.05 kg allows for convenient storage
Optional cases available in plastic, aluminium, and wood for versatile storage solutions
