Kern 2 kg Calibration Weight Set, Class F1
- RS Stock No.:
- 920-331
- Mfr. Part No.:
- 324-076
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP122,611.01
(exc. VAT)
PHP137,324.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP122,611.01 |
*price indicative
- RS Stock No.:
- 920-331
- Mfr. Part No.:
- 324-076
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 2kg | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 2kg | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set offers precision ranging from 1 g to 2 kg, Ideal for accurate measurement and testing in laboratory and industrial environments.
Constructed with polished stainless steel for durability and a professional appearance
Housed in a lightweight aluminium case for easy transport and storage
Compliant with OIML F1 standards for reliable precision
Shipping volume weight is 1.4 kg, making it cost-effective to deliver
Related links
- Kern 2 kg Calibration Weight Set, Class F1
- Kern 2 kg Calibration Weight Set, Class F2
- Kern 2 kg Calibration Weight, Class M1
- Kern 10 kg Calibration Weight Set, Class F1
- Kern 1 kg Calibration Weight Set, Class F1
- Kern 5 kg Calibration Weight Set, Class F1
- Kern 2 kg Calibration Weight, Class M2
- Kern 2 kg Calibration Weight, E2
