Kern 2 kg Calibration Weight, Class M1
- RS Stock No.:
- 920-627
- Mfr. Part No.:
- 343-076
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP58,715.12
(exc. VAT)
PHP65,760.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,715.12 |
*price indicative
- RS Stock No.:
- 920-627
- Mfr. Part No.:
- 343-076
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 2kg | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 2kg | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set offers precise measurement from 1 mg to 2 kg, designed for accurate calibration in various technical settings, ensuring reliability in every use case.
Constructed with stainless steel fine-turned knobs for durability and precision
Housed in a robust aluminium case for protection and portability
OIML class M1 compliant, ensuring accuracy in measurements
Dimensions for the set are 278x180x138 mm, making it Compact and easy to store
Related links
- Kern 2 kg Calibration Weight, Class M1
- Kern 2 kg Calibration Weight, Class M2
- Kern 2 kg Calibration Weight Set, Class F2
- Kern 2 kg Calibration Weight Set, Class F1
- Kern 2 kg Calibration Weight, E2
- Kern 5 kg Calibration Weight, Class M1
- Kern 1 kg Calibration Weight, Class M1
- Kern 10 kg Calibration Weight, Class M1
