Kern 200 g Calibration Weight, Class F1
- RS Stock No.:
- 920-323
- Mfr. Part No.:
- 315-208-205
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP18,564.16
(exc. VAT)
PHP20,791.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,564.16 |
*price indicative
- RS Stock No.:
- 920-323
- Mfr. Part No.:
- 315-208-205
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 200g | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 200g | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern safety set comprises precision weights designed for accurate calibrations, featuring a robust construction for long-lasting use in professional environments.
Test weights feature OIML class F1 compliance for accuracy
Constructed from Durable stainless steel for longevity
Compliant with REACH regulations, ensuring the absence of prohibited substances
Related links
- Kern 200 g Calibration Weight, Class F1
- Kern 200 g Calibration Weight, Class F2
- Kern 100 g Calibration Weight, Class F1
- Kern 500 g Calibration Weight, Class F1
- Kern 200 g Weighing Scale 200 g Check Weight, Class F1
- Kern 200 g Calibration Weight Set, Class F1
- Kern 200 g Calibration Weight, Class M1
- Kern 200 g Calibration Weight, Class M3
