Kern 50 kg Calibration Weight, Class M2
- RS Stock No.:
- 908-323
- Mfr. Part No.:
- 356-79
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP33,243.54
(exc. VAT)
PHP37,232.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,243.54 |
*price indicative
- RS Stock No.:
- 908-323
- Mfr. Part No.:
- 356-79
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 50kg | |
| Material | Cast Iron | |
| Class | Class M2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 50kg | ||
Material Cast Iron | ||
Class Class M2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Kern individual weight is a high-precision test weight designed for calibration. It serves as a reliable standard for OIML Class M2 applications, ensuring accuracy in measurements up to 50 kg.
Individual weight with a nominal Value of 50 kg
Constructed from Durable cast iron and lacquered for longevity
OIML-compliant, ensuring adherence to international standards
Shipping weight is consistent at 50 kg for convenience
Related links
- Kern 50 kg Calibration Weight, Class M2
- Kern 50 kg Calibration Weight, Class M3
- Kern 10 kg Calibration Weight, Class M2
- Kern 5 kg Calibration Weight, Class M2
- Kern 20 kg Calibration Weight, Class M2
- Kern 50 kg Calibration Weight, Class M1
- Kern 50 kg Calibration Weight, Class F1
- Kern 50 kg Calibration Weight, Class F2
