Kern 2 g Calibration Weight, E2
- RS Stock No.:
- 863-440
- Mfr. Part No.:
- 317-02
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP4,576.72
(exc. VAT)
PHP5,125.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,576.72 |
*price indicative
- RS Stock No.:
- 863-440
- Mfr. Part No.:
- 317-02
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 2g | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 2g | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern precision test weight designed for accuracy in measurement applications, specifically featuring a polished stainless steel knob shape for professional use in laboratories and quality control.
Individual weight of 2 g with OIML Class E2 certification
Crafted from polished stainless steel for enhanced durability
Dimensions measure 6x10 mm, optimizing space efficiency
Optional calibration service available for accuracy assurance
