Kern 10 mg Calibration Weight, Class F1
- RS Stock No.:
- 863-162
- Mfr. Part No.:
- 328-04
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,122.61
(exc. VAT)
PHP1,257.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,122.61 |
*price indicative
- RS Stock No.:
- 863-162
- Mfr. Part No.:
- 328-04
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 10mg | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 10mg | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern test weight is a precision weight designed for accurate measurement in laboratory settings, featuring high-grade stainless steel construction for durability and reliability.
Nominal Value of 10 mg ensures precise measurement capabilities
Constructed from polished stainless steel for enhanced longevity
OIML compliance guarantees adherence to international standards
Shipping weight of 0.1 kg makes it easy to handle and transport
Related links
- Kern 10 mg Calibration Weight, Class F1
- Kern 10 mg Calibration Weight, Class F2
- Kern 10 mg Calibration Weight, Class M1
- Kern 10 mg Calibration Weight, E2
- Kern 2 mg Calibration Weight, Class F1
- Kern 100 mg Calibration Weight, Class F1
- Kern 5 mg Calibration Weight, Class F1
- Kern 20 mg Calibration Weight, Class F1
