Kern 5 kg Calibration Weight, Class F2
- RS Stock No.:
- 857-932
- Mfr. Part No.:
- 337-131
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP47,490.66
(exc. VAT)
PHP53,189.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,490.66 |
*price indicative
- RS Stock No.:
- 857-932
- Mfr. Part No.:
- 337-131
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5kg | |
| Material | Stainless Steel | |
| Class | Class F2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5kg | ||
Material Stainless Steel | ||
Class Class F2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern high-quality individual weight serves as a reliable check weight, primarily designed for precision measurement in various weighing applications.
OIML Class F2 certified for exceptional accuracy
Constructed from Durable stainless steel, ensuring longevity and precision
Weighs 5 kg, Ideal for various calibration tasks
Packing dimensions measure 136x136x132 mm for efficient storage
Related links
- Kern 5 kg Calibration Weight, Class F2
- Kern 5 kg Calibration Weight, Class F1
- Kern 5 kg Calibration Weight, Class M1
- Kern 5 kg Calibration Weight Set, Class F2
- Kern 10 kg Calibration Weight, Class F2
- Kern 2 kg Calibration Weight, Class F2
- Kern 20 kg Calibration Weight, Class F2
- Kern 1 kg Calibration Weight, Class F2
