Kern 20 kg Calibration Weight, Class F2
- RS Stock No.:
- 857-936
- Mfr. Part No.:
- 337-15
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP64,759.62
(exc. VAT)
PHP72,530.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64,759.62 |
*price indicative
- RS Stock No.:
- 857-936
- Mfr. Part No.:
- 337-15
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 20kg | |
| Class | Class F2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 20kg | ||
Class Class F2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a high-precision test weight crafted from stainless steel, designed specifically for calibration and verification in the laboratory environment.
Weighing capacity of 20 kg ensures accurate measurement for various applications
OIML Class F2 compliance guarantees high precision and reliability
Knob shape allows for easy handling and placement during testing
Constructed from fine-turned stainless steel for exceptional durability
Related links
- Kern 20 kg Calibration Weight, Class F2
- Kern 20 kg Calibration Weight, Class F1
- Kern 20 kg Calibration Weight, E2
- Kern 10 kg Calibration Weight, Class F2
- Kern 5 kg Calibration Weight, Class F2
- Kern 2 kg Calibration Weight, Class F2
- Kern 1 kg Calibration Weight, Class F2
- Kern 50 kg Calibration Weight, Class F2
