Schneider Electric Resi9 White, W357mm x D64 mm, L1.2 m, Plastic
- RS Stock No.:
- 866-218
- Mfr. Part No.:
- R9HKT18W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP10,632.51
(exc. VAT)
PHP11,908.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,632.51 |
*price indicative
- RS Stock No.:
- 866-218
- Mfr. Part No.:
- R9HKT18W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Width | 357mm | |
| Product Type | Cable Trunking | |
| Sub Type | Trunking | |
| Depth | 64mm | |
| Colour | White | |
| Material | Plastic | |
| Fastening | Screw | |
| Length | 1.2m | |
| Fire Behaviour | IEC 60695-2-1,1 | |
| Series | Resi9 | |
| Standards/Approvals | NFC 15-100 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Width 357mm | ||
Product Type Cable Trunking | ||
Sub Type Trunking | ||
Depth 64mm | ||
Colour White | ||
Material Plastic | ||
Fastening Screw | ||
Length 1.2m | ||
Fire Behaviour IEC 60695-2-1,1 | ||
Series Resi9 | ||
Standards/Approvals NFC 15-100 | ||
- COO (Country of Origin):
- GB
The Schneider Electric Trunking kit is designed for efficient low and high power distribution across multiple compartments. It accommodates 18 modules, ensuring versatility and practicality in various electrical installations.
Constructed from Durable plastic material for longevity
Features three compartments for effective cable management
Supports installations ranging from 2350mm to 2600mm in height
Offers fire resistance of up to 750 °C for added safety
1
29
34
63
Related links
- Schneider Electric Resi9 White L1.2 m, Plastic
- Schneider Electric Resi9 White L2.6 m, Plastic
- Schneider Electric Resi9 White L1.2 m, Plastic
- Schneider Electric Resi9 White L2.6 m, Plastic
- Schneider Electric Resi9 White L35 mm, Plastic
- Schneider Electric Resi9 White L2.6 m
- Schneider Electric Resi9 White L357 mm
- Schneider Electric Resi9 Series Plastic Access Cover for Use with Resi9 x 220 mm x 476mm
