Schneider Electric Resi9 White, W252mm x D64 mm, L1.2 m, Plastic

N

Subtotal (1 unit)*

PHP8,984.09

(exc. VAT)

PHP10,062.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,984.09

*price indicative

RS Stock No.:
866-217
Mfr. Part No.:
R9HKT13W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Width

252mm

Product Type

Cable Trunking

Depth

64mm

Sub Type

Trunking

Colour

White

Material

Plastic

Length

1.2m

Fastening

Screw

Fire Behaviour

IEC 60695-2-1,1

Series

Resi9

Standards/Approvals

NFC 15-100

COO (Country of Origin):
GB
The Schneider Electric Trunking kit is designed for efficient cabling installation, providing a robust solution for high and low power distribution in various environments. Its innovative design ensures safety and compliance with relevant standards.

Constructed from Durable plastic for reliable performance

Accommodates up to 13 modules, enhancing space efficiency

Meets stringent fire resistance standards, rated at 750 °C

IP40 rated, offering solid protection against dust and solid objects

1

34


34

68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy