Schneider Electric Cable Trunking Accessory Canalis
- RS Stock No.:
- 219-8905
- Mfr. Part No.:
- KNT63ZT1
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP6,594.07
(exc. VAT)
PHP7,385.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,594.07 |
*price indicative
- RS Stock No.:
- 219-8905
- Mfr. Part No.:
- KNT63ZT1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Remote Control Power Socket Block | |
| Series | Canalis | |
| Standards/Approvals | IEC 61439-6, IEC 60439-2, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Remote Control Power Socket Block | ||
Series Canalis | ||
Standards/Approvals IEC 61439-6, IEC 60439-2, RoHS Compliant | ||
- COO (Country of Origin):
- FR
The Schneider Electric range of product Canalis busbar trunking accessories are used either as standalone devices or with busbar trunking enclosures used to protect and neatly house cables and provide space for other electrical equipment. They conceal and secure cables and protect your cables from dust or water damage.
Green Premium product
Mercury free
REACh free of SVHC
Related links
- Schneider Electric Cable Trunking Accessory Canalis
- Schneider Electric Cable Trunking Accessory Resi9
- Schneider Electric Cable Trunking Accessory Infraplus-MP 530 mm 98mm
- Schneider Electric Cable Trunking Accessory PVC 75 mm 50mm
- Schneider Electric Adaptable Box Canalis 161 mm 103mm
- Schneider Electric Cable Trunking 3 m, Canalis Series
- Schneider Electric Cable Trunking 800 mm, Canalis Series
- Schneider Electric Cable Trunking 5 m, Canalis Series
