Schneider Electric Cable Trunking Accessory Resi9
- RS Stock No.:
- 893-919
- Mfr. Part No.:
- R9H13542
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP4,072.68
(exc. VAT)
PHP4,561.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,072.68 |
*price indicative
- RS Stock No.:
- 893-919
- Mfr. Part No.:
- R9H13542
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Trunking Accessory | |
| Series | Resi9 | |
| Colour | White | |
| For Use With | Opale enclosure, Resi9 enclosure | |
| Standards/Approvals | NFC 15-100, NF EN 50085-2-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Trunking Accessory | ||
Series Resi9 | ||
Colour White | ||
For Use With Opale enclosure, Resi9 enclosure | ||
Standards/Approvals NFC 15-100, NF EN 50085-2-1 | ||
- COO (Country of Origin):
- GB
The Schneider Electric Resi9 Trunking Junction is an accessory from Schneider Electric's Resi9 range, designed to facilitate the connection between two sections of trunking, allowing for a seamless transition between different module configurations. It is compatible with the Opale and Resi9 enclosures, which are suitable for applications requiring cable management in electrical installations.
IK08 conforming to IEC 62262
IK08 conforming to EN 50102
Fire resistance 750 °C conforming to EN/IEC 60695-2-11
NFC 15-100 and NF EN 50085-2-1
IP40 conforming to EN/IEC 60529
Related links
- Schneider Electric Cable Trunking Accessory Canalis
- Schneider Electric Cable Trunking Accessory Infraplus-MP 530 mm 98mm
- Schneider Electric Plastic Cable Trunking Accessory Resi9 220 mm 380mm
- Schneider Electric Cable Trunking Accessory PVC 75 mm 50mm
- Schneider Electric Adaptable Box Canalis 161 mm 103mm
- MK Electric Polyvinyl Chloride Cable Trunking Accessory Pinnacle Bench 35 mm 210mm
- Schneider Electric Cable Trunking 3 m, Canalis Series
- Schneider Electric Cable Trunking 800 mm, Canalis Series
