HellermannTyton Fibreglass Reinforced Polyamide Cable Trunking Frame VarioPlate Cable Entry System 21 mm 143.5mm

This image is representative of the product range

Subtotal (1 unit)*

PHP2,396.13

(exc. VAT)

PHP2,683.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,396.13

*price indicative

RS Stock No.:
710-988
Mfr. Part No.:
440-00003 VARIOPLATE-24_FRAME-PA66GF25-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Trunking Frame

Material

Fibreglass Reinforced Polyamide

Accessory Type

Frame

Series

VarioPlate Cable Entry System

Colour

Black

Width

143.5mm

Standards/Approvals

RoHS, cURus, HF

Height

21mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The HellermannTyton VarioPlate Cable Entry System frame is used to install multiple cables of different diameters, with or without pre-terminated plugs or connectors, or wherever space is limited. It is available in 4 different frame sizes which correspond to the cut-out dimensions commonly used in panel building and for industrial machinery.

Time and space saving design

Easy assembly

Integrated strain relief

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy