HellermannTyton Thermoplastic Elastomer Grommet Support VarioPlate Cable Entry System 20 mm 21mm

This image is representative of the product range

Subtotal (1 pack of 10 units)*

PHP1,713.52

(exc. VAT)

PHP1,919.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP1,713.52PHP171.352

*price indicative

RS Stock No.:
710-993
Mfr. Part No.:
440-00008 VP-S_6-7_INS-SGL-TPE-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Grommet Support

Accessory Type

Insert Grommet

Material

Thermoplastic Elastomer

Series

VarioPlate Cable Entry System

Colour

Black

Width

21mm

Standards/Approvals

RoHS, cURus, HF

Height

20mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The HellermannTyton VarioPlate Small Blindinsert with integrated cable diameter tolerance compensation are used in combination with VarioPlate frames for time and space saving cable installation on all types of panel builder housings and control boxes.

Easy assembly

Integrated strain relief

Low-Smoke Thermoplastic Elastomer (TPE)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy