HellermannTyton Fibreglass Reinforced Polyamide Cable Trunking Frame VarioPlate Cable Entry System 21 mm 96.5mm

This image is representative of the product range

Subtotal (1 unit)*

PHP2,163.31

(exc. VAT)

PHP2,422.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,163.31

*price indicative

RS Stock No.:
710-986
Mfr. Part No.:
440-00001 VARIOPLATE-10_FRAME-PA66GF25-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Trunking Frame

Accessory Type

Frame

Material

Fibreglass Reinforced Polyamide

Series

VarioPlate Cable Entry System

Colour

Black

Width

96.5mm

Standards/Approvals

cURus, HF, RoHS

Height

21mm

RoHS Status: Exempt

COO (Country of Origin):
DE
HellermannTyton's VarioPlate cable gland system frame is used to install multiple cables of different diameters, with or without pre-terminated plugs or connectors, even where space is limited. It is available in 4 different sizes that correspond to standard cutout sizes commonly used in panel building and industrial machinery.

Design saves time and space

Easy to assemble

Integrated strain relief tab

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy