Eaton Plastic Support Foot xEnergy Safety Ci 20 mm 10mm

Subtotal (1 pack of 5 units)*

PHP1,692.77

(exc. VAT)

PHP1,895.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP1,692.77PHP338.554

*price indicative

RS Stock No.:
248-444
Mfr. Part No.:
091476 SLHF-ID
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Support Foot

Material

Plastic

Accessory Type

Support Hanger

Series

xEnergy Safety Ci

For Use With

Eaton xEnergy Safety Ci LV Switchgear Systems

Standards/Approvals

RoHS

Width

10mm

Height

20mm

COO (Country of Origin):
PL
The Eaton innovative accessory is designed to enhance your cable compartment cladding within the Eaton xEnergy Safety Ci LV systems. Seamlessly integrating with existing setups, it serves as a crucial support element for the front plate, ensuring both durability and strategic stability. Crafted from high-quality plastic, this foot prop strikes a perfect balance between lightweight design and robust functionality. With a compact size, it optimally fits various configurations, making installation a straightforward process. This product embodies Eaton’s commitment to safety, compliance, and usability, catering to demanding industrial standards while providing peace of mind for operators and engineers alike.

Designed specifically for use within Eaton xEnergy Safety Ci LV switchgear systems

Facilitates easy and secure support for the front plate in cable compartments

Constructed from durable plastic material for long-lasting performance

Lightweight construction makes it easy to handle and install

Complies with RoHS standards, ensuring environmental safety

Compatible with various accessory and distribution board assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy