RS PRO Cable Tie, Non-Releasable, 480 mm x 12.7mm, Black Nylon
- RS Stock No.:
- 834-126
- Manufacturer:
- RS PRO
N
Subtotal (1 pack of 100 units)*
PHP3,939.87
(exc. VAT)
PHP4,412.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,939.87 | PHP39.399 |
*price indicative
- RS Stock No.:
- 834-126
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 480mm | |
| Width | 12.7mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 112N | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 480mm | ||
Width 12.7mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 112N | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Package Size 100 | ||
- COO (Country of Origin):
- TW
The RS PRO cable tie is designed for demanding cable management tasks, providing exceptional strength and reliability to keep your installations organised and secure.
Made from UL-approved Nylon 66 for durability and resilience
UL94V-2 flame rated, ensuring fire-resistant performance
Smooth finish facilitates quick installation and bundling of cables
Maximum operating temperature of 85°C for various applications
Related links
- RS PRO Cable Tie 480 mm x 12.7mm, Black Nylon
- RS PRO Cable Tie 230 mm x 12.7mm, Black Nylon
- RS PRO Cable Tie 1.53 m x 12.7mm, Black Nylon
- RS PRO Cable Tie 550 mm x 12.7mm, Black Polyamide 66
- Panduit Cable Tie 511 mm x 12.7mm, Black Nylon
- Panduit Cable Tie 719 mm x 12.7mm, Black Nylon
- Thomas & Betts Cable Tie Black Nylon
- RS PRO Cable Tie 480 mm x 12.7mm, Black Polyamide 66
