RS PRO Cable Tie, Non-Releasable, 1.53 m x 12.7mm, Black Nylon
- RS Stock No.:
- 828-986
- Manufacturer:
- RS PRO
N
Subtotal (1 pack of 100 units)*
PHP11,400.08
(exc. VAT)
PHP12,768.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP11,400.08 | PHP114.001 |
*price indicative
- RS Stock No.:
- 828-986
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1.53m | |
| Product Type | Cable Tie | |
| Width | 12.7mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2 | |
| Tensile Strength | 1112N | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 473mm | |
| Standards/Approvals | RoHS, UL, UL94-V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1.53m | ||
Product Type Cable Tie | ||
Width 12.7mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2 | ||
Tensile Strength 1112N | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Package Size 100 | ||
Maximum Bundle Diameter 473mm | ||
Standards/Approvals RoHS, UL, UL94-V2 | ||
- COO (Country of Origin):
- TW
RS PRO 1530 mm Nylon Cable Tie
The RS PRO 1530 mm Nylon Cable Tie is designed for secure and reliable bundling of cables and wires. Ideal for industrial and commercial applications, this non-releasable cable tie offers high tensile strength and fire-resistant properties, ensuring safety and durability in demanding environments.
Features and Benefits
Fire Resistant: Provides enhanced safety in environments with fire hazards.
Self-Extinguishing: Minimizes fire spread, adding an extra layer of protection.
Halogen Free: Reduces toxic emissions in case of fire, ensuring a safer environment.
Low Smoke: Limits smoke production, improving visibility and safety during a fire.
UL Approved 94V-2: Meets stringent safety standards for flammability.
High Tensile Strength: Withstands up to 1112 N, ensuring secure bundling.
Non-Releasable: Offers a permanent solution for cable management.
RoHS Compliant: Adheres to environmental and safety regulations.
Self-Extinguishing: Minimizes fire spread, adding an extra layer of protection.
Halogen Free: Reduces toxic emissions in case of fire, ensuring a safer environment.
Low Smoke: Limits smoke production, improving visibility and safety during a fire.
UL Approved 94V-2: Meets stringent safety standards for flammability.
High Tensile Strength: Withstands up to 1112 N, ensuring secure bundling.
Non-Releasable: Offers a permanent solution for cable management.
RoHS Compliant: Adheres to environmental and safety regulations.
Applications
Electrical installations
Data centres
Automotive industry
Construction sites
Manufacturing facilities
Data centres
Automotive industry
Construction sites
Manufacturing facilities
Additional Information
Length: 1530 mm
Width: 12.7 mm
Maximum Operating Temperature: 85 °C
Maximum Bundle Diameter: 473 mm
Material: Nylon
Standards: RoHS, UL, UL94-V2
This cable tie is not UV resistant, making it more suitable for indoor use.
Width: 12.7 mm
Maximum Operating Temperature: 85 °C
Maximum Bundle Diameter: 473 mm
Material: Nylon
Standards: RoHS, UL, UL94-V2
This cable tie is not UV resistant, making it more suitable for indoor use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 480 mm x 12.7mm, Black Nylon
- RS PRO Cable Tie 230 mm x 12.7mm, Black Nylon
- RS PRO Cable Tie 1.03 m x 12.7mm, Black Polyamide 66
- Panduit Cable Tie 1.02 m x 12.7mm, Black Nylon
- RS PRO Cable Tie 1.03 m x 12.7mm, Natural Nylon
- RS PRO Cable Tie 550 mm x 12.7mm, Black Polyamide 66
- RS PRO Cable Tie 1.03 m x 12.7mm, Natural Polyamide 66
- Panduit Cable Tie 511 mm x 12.7mm, Black Nylon
