RS PRO Cable Tie, Non-Releasable, 75 mm x 2.5mm, Black Nylon
- RS Stock No.:
- 828-976
- Manufacturer:
- RS PRO
N
Subtotal (1 pack of 100 units)*
PHP79.30
(exc. VAT)
PHP88.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 247 unit(s) ready to ship from another location
- Plus 600 unit(s) shipping from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP79.30 | PHP0.793 |
*price indicative
- RS Stock No.:
- 828-976
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 75mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2 | |
| Tensile Strength | 80N | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Maximum Bundle Diameter | 15mm | |
| Standards/Approvals | RoHS, UL, UL94-V2 | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 75mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2 | ||
Tensile Strength 80N | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Maximum Bundle Diameter 15mm | ||
Standards/Approvals RoHS, UL, UL94-V2 | ||
Package Size 100 | ||
- COO (Country of Origin):
- TW
RS PRO 75 mm Nylon Cable Tie
RS PRO offers a reliable and Durable cable tie solution designed for secure bundling and organising of cables. With a length of 75 mm and MADE from high-quality nylon, this cable tie is Ideal for various industrial applications where fire resistance and safety are priorities.
Features and Benefits
Fire Resistant: Ensures safety in environments where fire hazards are a concern.
Self-Extinguishing: Minimises fire spread by extinguishing itself.
Halogen Free: Reduces toxic emissions in case of fire.
Low Smoke: Limits smoke production for improved visibility and safety.
UL Approved 94V-2: Meets stringent safety standards for flammability.
Non-Releasable: Provides a secure and permanent bundling solution.
Tensile Strength of 80 N: Offers robust holding power for secure cable management.
Self-Extinguishing: Minimises fire spread by extinguishing itself.
Halogen Free: Reduces toxic emissions in case of fire.
Low Smoke: Limits smoke production for improved visibility and safety.
UL Approved 94V-2: Meets stringent safety standards for flammability.
Non-Releasable: Provides a secure and permanent bundling solution.
Tensile Strength of 80 N: Offers robust holding power for secure cable management.
Applications
Electrical installations
Data centres
Telecommunications
Industrial machinery
Automotive wiring
Data centres
Telecommunications
Industrial machinery
Automotive wiring
Additional Information
Complies with RoHS and UL standards
Maximum operating temperature of 85 °C
Maximum bundle diameter of 15 mm
Width of 2.5 mm
Maximum operating temperature of 85 °C
Maximum bundle diameter of 15 mm
Width of 2.5 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 75 mm x 2.5mm, Natural Nylon
- RS PRO Cable Tie 165 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 120 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 142 mm x 2.5mm, Black Nylon
- Panduit Cable Tie 142 mm x 2.5mm, Black Nylon
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Nylon 11
- RS PRO Cable Tie 400 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Black Nylon
