RS PRO Cable Tie, Non-Releasable, 75 mm x 2.5mm, Natural Nylon
- RS Stock No.:
- 828-975
- Manufacturer:
- RS PRO
N
Subtotal (1 pack of 100 units)*
PHP79.30
(exc. VAT)
PHP88.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,184 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP79.30 | PHP0.793 |
*price indicative
- RS Stock No.:
- 828-975
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 75mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2 | |
| Tensile Strength | 80N | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL, UL94-V2 | |
| Maximum Bundle Diameter | 16mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 75mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2 | ||
Tensile Strength 80N | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL, UL94-V2 | ||
Maximum Bundle Diameter 16mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- TW
RS PRO 75 mm Nylon Cable Tie
RS PRO offers a reliable and Durable solution for cable management with its 75 mm Nylon Cable Tie. Designed for secure bundling and organisation of cables, this non-releasable cable tie is Ideal for various industrial applications. Its fire-resistant and self-extinguishing properties ensure safety in demanding environments.
Features and Benefits
Fire Resistant: Enhances safety in high-risk environments.
Self-Extinguishing: Reduces the risk of fire spread.
Halogen Free: Minimises toxic emissions in case of fire.
Low Smoke: Ensures visibility and safety during fire incidents.
UL Approved 94V-2: Meets stringent safety standards.
Tensile Strength of 80 N: Provides robust and secure bundling.
Non-Releasable Design: Ensures permanent cable management.
RoHS Compliant: Environmentally friendly and safe for use.
Self-Extinguishing: Reduces the risk of fire spread.
Halogen Free: Minimises toxic emissions in case of fire.
Low Smoke: Ensures visibility and safety during fire incidents.
UL Approved 94V-2: Meets stringent safety standards.
Tensile Strength of 80 N: Provides robust and secure bundling.
Non-Releasable Design: Ensures permanent cable management.
RoHS Compliant: Environmentally friendly and safe for use.
Applications
Electrical installations
Data centres
Telecommunications
Automotive industry
Construction sites
Data centres
Telecommunications
Automotive industry
Construction sites
Additional Information
Complies with UL94-V2 standards for flammability.
Suitable for use in temperatures up to 85 °C.
Maximum bundle diameter of 16 mm.
Width of 2.5 mm for versatile use.
Suitable for use in temperatures up to 85 °C.
Maximum bundle diameter of 16 mm.
Width of 2.5 mm for versatile use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 75 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 300 mm x 2.5mm, Natural Nylon
- RS PRO Cable Tie 120 mm x 2.5mm, Natural Nylon
- RS PRO Cable Tie 160 mm x 2.5mm, Natural Nylon
- Panduit Cable Tie 102 mm x 2.5mm, Natural Nylon
- Panduit Cable Tie 142 mm x 2.5mm, Natural Nylon
- RS PRO Cable Tie 110 mm x 2.5mm, Natural Polyamide 66
- RS PRO Cable Tie 130 mm x 2.5mm, Natural Polyamide 66
