Thomas & Betts Cable Tie, Cable Tray Cable Tie, 7.6 mm x 4.67mm, Red Nylon
- RS Stock No.:
- 278-088
- Mfr. Part No.:
- TY24M-2
- Manufacturer:
- Thomas & Betts
Subtotal (1 unit)*
PHP9.41
(exc. VAT)
PHP10.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9.41 |
*price indicative
- RS Stock No.:
- 278-088
- Mfr. Part No.:
- TY24M-2
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 7.6mm | |
| Product Type | Cable Tie | |
| Width | 4.67mm | |
| Colour | Red | |
| Material | Nylon | |
| Sub Type | Cable Tray Cable Tie | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 40lb | |
| Maximum Operating Temperature | 85°C | |
| Series | Ty‑Rap TY24M | |
| Maximum Bundle Diameter | 35mm | |
| Standards/Approvals | CSA/EN/CSA 62275, MIL‑SPEC MS3367‑5‑2, Plenum AH‑2 rated, REACH, RoHS, UL 62275, TSCA | |
| Package Size | 1 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 7.6mm | ||
Product Type Cable Tie | ||
Width 4.67mm | ||
Colour Red | ||
Material Nylon | ||
Sub Type Cable Tray Cable Tie | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 40lb | ||
Maximum Operating Temperature 85°C | ||
Series Ty‑Rap TY24M | ||
Maximum Bundle Diameter 35mm | ||
Standards/Approvals CSA/EN/CSA 62275, MIL‑SPEC MS3367‑5‑2, Plenum AH‑2 rated, REACH, RoHS, UL 62275, TSCA | ||
Package Size 1 | ||
- COO (Country of Origin):
- HU
Related links
- Thomas & Betts Cable Tie 7.6 mm x 4.67mm, Red Polyamide 66
- Thomas & Betts Cable Tie 185.67 mm x 4.67mm, Black Polyamide 66
- Thomas & Betts Cable Tie 186.4 mm x 4.67mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 186.4 mm x 4.67mm, Black Polyamide 66
- Thomas & Betts Cable Tie 228 mm x 19mm, Red Polyamide 66
- Thomas & Betts Cable Tie 304.8 mm x 19.1mm, Red Nylon
- Thomas & Betts Natural Screw Cable Tie Mount 7.6 mm x 14mm x 23 mm
- Thomas & Betts Natural Screw Cable Tie Mount 7.6 mm x 15.8mm x 129 mm