Thomas & Betts Cable Tie, Cable Tray Cable Tie, 7.6 mm x 4.67mm, Red Polyamide 66
- RS Stock No.:
- 278-087
- Mfr. Part No.:
- TY28M-2
- Manufacturer:
- Thomas & Betts
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP43.77
(exc. VAT)
PHP49.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP43.77 |
| 10 - 24 | PHP40.17 |
| 25 + | PHP36.59 |
*price indicative
- RS Stock No.:
- 278-087
- Mfr. Part No.:
- TY28M-2
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 7.6mm | |
| Width | 4.67mm | |
| Colour | Red | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | 85°C | |
| Tensile Strength | 50lb | |
| Maximum Operating Temperature | 105°C | |
| Series | TY28M | |
| Standards/Approvals | UL Type 2, UL94V-2, ASTM D4066 PA181, ASTM D4066 PA111, AH-2, 21S | |
| Maximum Bundle Diameter | 48mm | |
| Package Size | 1 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 7.6mm | ||
Width 4.67mm | ||
Colour Red | ||
Material Polyamide 66 | ||
Sub Type Cable Tray Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature 85°C | ||
Tensile Strength 50lb | ||
Maximum Operating Temperature 105°C | ||
Series TY28M | ||
Standards/Approvals UL Type 2, UL94V-2, ASTM D4066 PA181, ASTM D4066 PA111, AH-2, 21S | ||
Maximum Bundle Diameter 48mm | ||
Package Size 1 | ||
- COO (Country of Origin):
- HU
Related links
- Thomas & Betts Cable Tie 7.6 mm x 4.67mm, Red Nylon
- Thomas & Betts Cable Tie 185.67 mm x 4.67mm, Black Polyamide 66
- Thomas & Betts Cable Tie 186.4 mm x 4.67mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 186.4 mm x 4.67mm, Black Polyamide 66
- Thomas & Betts Cable Tie Natural Polyamide 66
- Thomas & Betts Cable Tie 228 mm x 19mm, Red Polyamide 66
- Thomas & Betts Cable Tie 137 mm x 3.6mm, Red Polyamide 66
- Thomas & Betts Cable Tie 617 mm x 6.9mm, Red Polyamide 66