TE Connectivity Beige Adhesive Cable Tie Mount
- RS Stock No.:
- 428-595
- Mfr. Part No.:
- 2400051-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP596.08
(exc. VAT)
PHP667.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 741 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP596.08 |
| 10 - 24 | PHP547.89 |
| 25 + | PHP483.21 |
*price indicative
- RS Stock No.:
- 428-595
- Mfr. Part No.:
- 2400051-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Colour | Beige | |
| Product Type | Cable Tie Mount | |
| Fixing Hole Diameter | 50.8mm | |
| Series | 24000 | |
| Minimum Operating Temperature | -67°C | |
| Mount Fixing Type | Adhesive | |
| Maximum Operating Temperature | 185°C | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Colour Beige | ||
Product Type Cable Tie Mount | ||
Fixing Hole Diameter 50.8mm | ||
Series 24000 | ||
Minimum Operating Temperature -67°C | ||
Mount Fixing Type Adhesive | ||
Maximum Operating Temperature 185°C | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- IN
The TE Connectivity adhesive cable tie mount bracket is designed for secure cable management with a weight per piece of 48 g. It operates within a temperature range of -67 to 185 °C.
EU RoHS Directive compliant
EU ELV Directive compliant
Related links
- TE Connectivity Beige Adhesive Cable Tie Mount
- Cable Tie Mounts
- Thomas & Betts Black Adhesive Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Black Adhesive Cable Tie Mount 19mm x 19 mm
- StarTech.com White Adhesive Cable Tie Mount 2.3 mm x 13mm x 13 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 5.5 mm x 12.7mm x 12.7 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Blue Adhesive Cable Tie Mount 28.6mm x 28.6 mm
