BETA 1743 Cable Tie Gun
- RS Stock No.:
- 225-7483
- Mfr. Part No.:
- 1743
- Manufacturer:
- BETA
Subtotal (1 unit)*
PHP5,209.44
(exc. VAT)
PHP5,834.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,209.44 |
*price indicative
- RS Stock No.:
- 225-7483
- Mfr. Part No.:
- 1743
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Cable Tie Gun | |
| Series | 1743 | |
| Material | Steel | |
| Handle Type | Standard | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Cable Tie Gun | ||
Series 1743 | ||
Material Steel | ||
Handle Type Standard | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA fitting tool is use for nylon ties.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
