RS PRO Cable Tie Gun, 2.2 → 4.8 mm Capacity
- RS Stock No.:
- 656-045
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP11,332.02
(exc. VAT)
PHP12,691.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 11 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,332.02 |
*price indicative
- RS Stock No.:
- 656-045
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie Gun | |
| Cable Tie Capacity | 2.2 → 4.8 mm | |
| Handle Type | Pocket Type | |
| Height Safe | No | |
| Weight | 300g | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie Gun | ||
Cable Tie Capacity 2.2 → 4.8 mm | ||
Handle Type Pocket Type | ||
Height Safe No | ||
Weight 300g | ||
- COO (Country of Origin):
- TW
RS PRO Pocket Type Cable Tie Gun
The RS PRO Pocket Type Cable Tie Gun is a reliable tool designed for efficiently securing cable ties with precision and ease. Ideal for use in electrical installations and cable management, this tool ensures a secure fit and reduces the risk of over-tightening, which can damage cables.
Features and Benefits
Pocket Type Handle: Provides a comfortable grip for extended use without fatigue
Cable Tie Capacity 2.2 – 4.8 mm: Compatible with a wide range of cable tie sizes for versatile applications
Lightweight 300 g: Easy to handle and transport, enhancing user convenience
Cable Tie Capacity 2.2 – 4.8 mm: Compatible with a wide range of cable tie sizes for versatile applications
Lightweight 300 g: Easy to handle and transport, enhancing user convenience
Applications
Electrical installations
Cable management systems
Industrial maintenance
Cable management systems
Industrial maintenance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie Gun, 2.2 → 4.8 mm Capacity
- RS PRO Cable Tie Gun, 2.2 to 4.8 mm Capacity
- Teng Tools CTG01 Cable Tie Gun, 2.2 to 4.8 mm Capacity
- Facom Cable Tie Gun, 2.2 to 4.8 mm Capacity
- Phoenix Contact UNIFOX Cable Tie Gun, 2.2 to 4.8 mm Capacity
- Phoenix Contact UNIFOX-CT Cable Tie Gun, 2.2 to 4.8 mm Capacity
- RS PRO RS PRO Cable Tie Gun, 2.4 to 4.8 mm Capacity
- HellermannTyton RPE and PE Cable Tie Gun, 4.8 mm Capacity
