RND Spiral Cable Wrap, 10 mm 10 mm Cable Diameter Polypropylene RND 465 Series
- RS Stock No.:
- 492-352
- Distrelec Article No.:
- 303-81-663
- Mfr. Part No.:
- RND 465-01342
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 25 Metre(s)
PHP2,654.35
(exc. VAT)
PHP2,972.87
(inc. VAT)
- RS Stock No.:
- 492-352
- Distrelec Article No.:
- 303-81-663
- Mfr. Part No.:
- RND 465-01342
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Spiral Cable Wrap | |
| Colour | Black | |
| Nominal Diameter | 8mm | |
| Material | Polypropylene | |
| Maximum Bundle Diameter | 10mm | |
| Minimum Cable Diameter | 5mm | |
| Maximum Cable Diameter | 10mm | |
| Wall Thickness | 800μm | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS | |
| Length | 50m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Spiral Cable Wrap | ||
Colour Black | ||
Nominal Diameter 8mm | ||
Material Polypropylene | ||
Maximum Bundle Diameter 10mm | ||
Minimum Cable Diameter 5mm | ||
Maximum Cable Diameter 10mm | ||
Wall Thickness 800μm | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS | ||
Length 50m | ||
Series RND 465 | ||
The RND Spiral Wrap Tubing offers an effective solution for cable management, providing excellent protection and organisation for both industrial and domestic wiring needs. Its robust construction is tailored for ease of use, seamlessly facilitating the bundling of cables and wires in various applications. Designed for efficiency, this product allows for individual lines to be branched out effortlessly. Whether you're setting up an office workstation or managing extensive wiring in a manufacturing environment, you can rely on this spiral wrap tubing to maintain order and safety, ensuring visual cleanliness and preventing wear and tear on your cables. Accompanied by an application tool for smooth installation, it's supplied neatly in a bag, making it convenient to handle and use.
Offered in a convenient bag for easy storage
Manufactured from durable polypropylene for long-lasting use
UV resistant material ensures suitability for outdoor applications
Halogen free composition adds to the safety of electrical installations
Maintains flexibility in varying temperatures, supporting diverse environments
Related links
- RS PRO Spiral Cable Wrap, 10 mm 10 mm Cable Diameter Polypropylene
- RS PRO Spiral Cable Wrap, 10 mm 10 mm Cable Diameter Nylon
- RS PRO Spiral Cable Wrap, 10 mm 10 mm Cable Diameter Polyethylene
- RS PRO Spiral Cable Wrap, 10 mm 3 mm Cable Diameter Polyethylene
- Thomas & Betts Spiral Cable Wrap, 130 mm 10 mm Cable Diameter Polyethylene
- RND RND 465 Series
- RND Polyester Black Cable Sleeve RND 465 Series
- RND Cable Gland Adapter M16 x 1.5 Interior Thread RND 465 Series

