Essentra Spiral Cable Wrap, 23 mm 23 mm Cable Diameter Polypropylene SHR Series
- RS Stock No.:
- 429-529
- Distrelec Article No.:
- 304-46-406
- Mfr. Part No.:
- SHR-20-PPB
- Manufacturer:
- Essentra
Subtotal (1 reel of 30 metres)*
PHP11,118.48
(exc. VAT)
PHP12,452.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP11,118.48 | PHP370.616 |
*price indicative
- RS Stock No.:
- 429-529
- Distrelec Article No.:
- 304-46-406
- Mfr. Part No.:
- SHR-20-PPB
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Spiral Cable Wrap | |
| Colour | Black | |
| Nominal Diameter | 20mm | |
| Material | Polypropylene | |
| Maximum Bundle Diameter | 23mm | |
| Minimum Cable Diameter | 20mm | |
| Maximum Cable Diameter | 23mm | |
| Wall Thickness | 900μm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS, UL E208749 | |
| Length | 30m | |
| Series | SHR | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Spiral Cable Wrap | ||
Colour Black | ||
Nominal Diameter 20mm | ||
Material Polypropylene | ||
Maximum Bundle Diameter 23mm | ||
Minimum Cable Diameter 20mm | ||
Maximum Cable Diameter 23mm | ||
Wall Thickness 900μm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS, UL E208749 | ||
Length 30m | ||
Series SHR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Essentra Slit harness wrap is perfect for organising and protecting electrical cables providing a durable, crush resistant shell without restricting flexibility. Wires are easily fed into the harness with the compatible installation tool. It is compliant to UL E208749 standard.
Colour Black
Material PP
Length 30 m
Related links
- Essentra Spiral Cable Wrap, 32 mm 32 mm Cable Diameter Polypropylene SHR Series
- Essentra Polypropylene Black Cable Sleeve 32 mm Cable Diameter, SHR Series
- HellermannTyton Spiral Cable Wrap, 23 mm 23 mm Cable Diameter Polypropylene 162-31200 Series
- HellermannTyton Spiral Cable Wrap, 23 mm 23 mm Cable Diameter Polypropylene SPF Series
- Essentra Polypropylene White Cable Sleeve 16 mm Cable Diameter, SHR Series
- RS PRO Spiral Cable Wrap, 23 mm 23 mm Cable Diameter Nylon
- Essentra Spiral Cable Wrap SR 1723 Series
- Essentra Spiral Cable Wrap, 50.8 mm 50.8 mm Cable Diameter Polyethylene
